
* Images are for reference only
DG212BDY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG212BDY-E3
- JLCPCB Part #
- C1546489
- Package
- SOIC-16
- Description
- -22V~22V -40℃~+85℃ 1:1 200ns 300ns 4 5pF 85Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.9491
10+
$1.6585
50+
$1.4193
100+
$1.2331
500+
$1.1496
1000+
$1.1143
Related Products
Welcome back, may I help you?