
* Images are for reference only
DG2012DL-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2012DL-T1-E3
- JLCPCB Part #
- C144991
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1 1.8V~5.5V 13ns 17ns 1Ω 2:1 SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3078
10+
$1.2789
30+
$1.2596
100+
$1.2211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?