
* Images are for reference only
DG2002EDL-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2002EDL-T1-GE3
- JLCPCB Part #
- C7171511
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1.8V~5.5V 13pF 24ns 2:1 30ns 6Ω Bidirectional analog channel、Power-off isolation SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
10+
$0.3549
30+
$0.3500
100+
$0.3436
Related Products
Welcome back, may I help you?