
* Images are for reference only
DG2001EDV-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2001EDV-T1-GE3
- JLCPCB Part #
- C5721264
- Package
- TSOP-6
- Description
- -40℃~+85℃ 1 1.8V~5.5V 26ns 2:1 32ns 53pF 850mΩ Bidirectional analog channel、Power-off isolation TSOP-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.6535
10+
$0.5299
30+
$0.4689
100+
$0.4062
500+
$0.3709
1000+
$0.3517
Related Products
Welcome back, may I help you?