
* Images are for reference only
DFNA5001FT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DFNA5001FT1
- JLCPCB Part #
- C1739809
- Package
- VDFN-8
- Description
- 100mW 4 5kΩ 8 ±1% ±25ppm/℃ VDFN-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1951
200+
$0.4639
500+
$0.4462
1000+
$0.4381
Welcome back, may I help you?