
* Images are for reference only
DF04SA-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DF04SA-E3/45
- JLCPCB Part #
- C17238292
- Package
- DFS
- Description
- -55℃~+150℃@(Tj) 1.1V@1A 1A 30A 400V 5uA@400V Single-Phase Rectifier DFS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7295
200+
$0.2925
500+
$0.2812
1000+
$0.2764
Welcome back, may I help you?