
* Images are for reference only
D55342K07B22E1RS2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342K07B22E1RS2
- JLCPCB Part #
- C22432889
- Package
- 1206
- Description
- -65℃~+150℃ 22.1kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.3660
10+
$1.3305
30+
$1.3079
100+
$1.2837
Related Products
Welcome back, may I help you?