
* Images are for reference only
D55342K07B150ERT1V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342K07B150ERT1V
- JLCPCB Part #
- C6224145
- Package
- 1206
- Description
- -65℃~+150℃ 100V 150kΩ 250mW Thin Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6121
200+
$1.4417
500+
$1.3935
1000+
$1.3694
Welcome back, may I help you?