
* Images are for reference only
D55342H07B2E49RTP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342H07B2E49RTP
- JLCPCB Part #
- C3950754
- Package
- 1206
- Description
- -55℃~+150℃ 2.49kΩ 250mW Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8153
200+
$5.3479
500+
$5.1585
1000+
$5.0670
Welcome back, may I help you?