
* Images are for reference only
D55342E07B8E06RWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B8E06RWS
- JLCPCB Part #
- C4334707
- Package
- 1206
- Description
- -55℃~+150℃ 250mW 8.06kΩ Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4222
200+
$5.1949
500+
$5.0128
1000+
$4.9226
Welcome back, may I help you?