
* Images are for reference only
D55342E07B123BSTI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B123BSTI
- JLCPCB Part #
- C5621571
- Package
- -
- Description
- -65℃~+150℃ 100V 123kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8664
200+
$7.5276
500+
$7.2772
1000+
$7.1520
Welcome back, may I help you?