This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D472Z25Y5VH6TJ5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D472Z25Y5VH6TJ5R
JLCPCB Part #
C2208859
Package
Plugin,P=5mm
Description
-20%~+80% 100V 4.7nF 5mm 6.5mm Y5V Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 723

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0330
200+ $0.0128
500+ $0.0124
1000+ $0.0121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons