This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D2TO035CR0370FTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D2TO035CR0370FTE3
JLCPCB Part #
C4048975
Package
TO-263(D2Pak)
Description
-55℃~+175℃ 35W 37mΩ Thick Film Resistor ±1% ±1100ppm/℃ TO-263(D2Pak) Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5611
200+ $6.4087
500+ $6.1839
1000+ $6.0732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons