This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D2TO020CR1000FTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D2TO020CR1000FTE3
JLCPCB Part #
C4113586
Package
TO-263(D2Pak)
Description
-55℃~+155℃ 100mΩ 20W Thick Film Resistor ±1% ±250ppm/℃ TO-263(D2Pak) Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9201
200+ $5.0008
500+ $4.8242
1000+ $4.7375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons