
* Images are for reference only
D2TO020C36R00JRE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D2TO020C36R00JRE3
- JLCPCB Part #
- C4076750
- Package
- TO-263
- Description
- -55℃~+155℃ 20W 36Ω Thick Film Resistor ±150ppm/℃ ±5% TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4662
200+
$1.7290
500+
$1.6680
1000+
$1.6375
Related Products
Welcome back, may I help you?