
* Images are for reference only
D271K20Y5PH63L6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D271K20Y5PH63L6R
- JLCPCB Part #
- C1626555
- Package
- Plugin,P=6.4mm
- Description
- 100V 270pF 5mm 6.4mm Y5P ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0894
200+
$0.0347
500+
$0.0334
1000+
$0.0328
Welcome back, may I help you?