
* Images are for reference only
D222K39X5FL63L6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D222K39X5FL63L6R
- JLCPCB Part #
- C1635914
- Package
- Plugin,P=6.4mm
- Description
- 10mm 2.2nF 500V 6.4mm X5F ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2439
200+
$0.0944
500+
$0.0911
1000+
$0.0895
Welcome back, may I help you?