This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D220G20U2JL6UJ5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D220G20U2JL6UJ5R
JLCPCB Part #
C1631602
Package
Plugin,P=5mm
Description
22pF 500V 5mm 5mm U2J ±2% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1432
200+ $0.0554
500+ $0.0535
1000+ $0.0525

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons