
* Images are for reference only
D151G33C0GH63L2R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D151G33C0GH63L2R
- JLCPCB Part #
- C19512372
- Package
- -
- Description
- 100V 150pF 2.5mm 8.5mm NP0、C0G ±2% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3094
1000+
$0.1235
2500+
$0.1193
5000+
$0.1172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?