This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D150G20U2JL65J5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D150G20U2JL65J5R
JLCPCB Part #
C1635575
Package
Plugin,P=5mm
Description
15pF 500V 5mm 5mm U2J ±2% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1423
200+ $0.0551
500+ $0.0532
1000+ $0.0522

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons