
* Images are for reference only
D102K20Y5PF63L2R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D102K20Y5PF63L2R
- JLCPCB Part #
- C1623934
- Package
- Plugin,P=2.5mm
- Description
- 1nF 2.5mm 50V 5mm Y5P ±10% 插件,P=2.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 582
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0412
200+
$0.0160
500+
$0.0154
1000+
$0.0151
Related Products
Welcome back, may I help you?