
* Images are for reference only
CWR26MH106JBHA\TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26MH106JBHA\TR
- JLCPCB Part #
- C1971120
- Package
- 2915
- Description
- -55℃~+125℃ 10uF 35V 500mΩ ±5% 2915 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2249
200+
$17.1146
600+
$16.5141
1200+
$16.2155
Welcome back, may I help you?