This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWR26KB106MBGA\PR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26KB106MBGA\PR
JLCPCB Part #
C6548986
Package
2711
Description
-55℃~+125℃ 10uF 25V 350mΩ ±20% 2711 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.7168
200+ $11.0595
500+ $10.6902
1000+ $10.5072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons