
* Images are for reference only
CWR26HK226KCGB\PR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HK226KCGB\PR
- JLCPCB Part #
- C6893676
- Package
- 2711
- Description
- -55℃~+125℃ 15V 22uF 275mΩ ±10% 2711 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.6178
200+
$17.0054
500+
$16.4371
1000+
$16.1561
Welcome back, may I help you?