
* Images are for reference only
CWR26HH336KCFZ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HH336KCFZ
- JLCPCB Part #
- C1660826
- Package
- 2214
- Description
- -55℃~+125℃ 15V 33uF 800mΩ ±10% 2214 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6380
200+
$18.0490
500+
$17.4148
1000+
$17.1017
Welcome back, may I help you?