
* Images are for reference only
CWR26HH226JBGC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HH226JBGC
- JLCPCB Part #
- C1661035
- Package
- 2711
- Description
- -55℃~+125℃ 15V 22uF 275mΩ ±5% 2711 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2707
200+
$18.6801
500+
$18.0246
1000+
$17.6993
Welcome back, may I help you?