This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWR26HB336KCFA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26HB336KCFA
JLCPCB Part #
C5106934
Package
2214
Description
-55℃~+125℃ 15V 33uF 800mΩ ±10% 2214 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.2323
200+ $19.8260
500+ $19.1304
1000+ $18.7859
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons