
* Images are for reference only
CW02C20R00JE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW02C20R00JE70
- JLCPCB Part #
- C3550356
- Package
- Plugin,D5.5xL12.7mm
- Description
- -65℃~+350℃ 20Ω 3.25W Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.5xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4297
200+
$0.1663
500+
$0.1604
1000+
$0.1577
Welcome back, may I help you?