This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CW02B8R200JE12HS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CW02B8R200JE12HS
JLCPCB Part #
C1429427
Package
Plugin,D4.8xL14.3mm
Description
-65℃~+350℃ 3.75W 8.2Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6490
200+ $0.6396
500+ $0.6170
1000+ $0.6057
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons