
* Images are for reference only
CW02B1R600JE70HE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW02B1R600JE70HE
- JLCPCB Part #
- C3567066
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+350℃ 1.6Ω 3.75W Wirewound Resistor ±5% ±50ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5202
200+
$0.2023
500+
$0.1943
1000+
$0.1911
Welcome back, may I help you?