
* Images are for reference only
CW01016R00JE12HS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW01016R00JE12HS
- JLCPCB Part #
- C3577460
- Package
- Plugin,D9.5xL45.2mm
- Description
- -65℃~+350℃ 13W 16Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D9.5xL45.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4771
200+
$0.5716
500+
$0.5523
1000+
$0.5427
Welcome back, may I help you?