
* Images are for reference only
CW00151R00JE70HS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW00151R00JE70HS
- JLCPCB Part #
- C1797425
- Package
- Plugin,D2.4xL10.3mm
- Description
- -65℃~+350℃ 51Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D2.4xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6069
200+
$0.2360
500+
$0.2264
1000+
$0.2232
Welcome back, may I help you?