
* Images are for reference only
CSC10B0110K0GEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC10B0110K0GEK
- JLCPCB Part #
- C6490322
- Package
- SIP-10
- Description
- 10 10kΩ 250mW 9 ±100ppm/℃ ±2% SIP-10 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3379
200+
$2.1304
500+
$2.0597
1000+
$2.0244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?