
* Images are for reference only
CSC05A01470RGPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC05A01470RGPA
- JLCPCB Part #
- C1363858
- Package
- SIP-5-2.54mm
- Description
- 200mW 4 470Ω 5 ±100ppm/℃ ±2% SIP-5-2.54mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8573
200+
$0.7198
500+
$0.6941
1000+
$0.6813
Related Products
Welcome back, may I help you?