
* Images are for reference only
CSC04A0320K0GPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC04A0320K0GPA
- JLCPCB Part #
- C1364193
- Package
- SIP-4-2.54mm
- Description
- 2 20kΩ 300mW 4 ±100ppm/℃ ±2% SIP-4-2.54mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8204
200+
$0.7054
500+
$0.6797
1000+
$0.6684
Welcome back, may I help you?