This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRHV2512AF100MFKE5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRHV2512AF100MFKE5
JLCPCB Part #
C2073729
Package
2512
Description
-55℃~+155℃ 100MΩ 1W 3kV Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1067
10+ $4.3442
30+ $3.8915
100+ $3.4339
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons