This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRHP2512AF33M0FKET

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRHP2512AF33M0FKET
JLCPCB Part #
C1518776
Package
2512
Description
-55℃~+155℃ 1.5W 33MΩ 3kV Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0402
250+ $0.7901
500+ $0.7629
1000+ $0.7485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons