This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW25126K80JNEG

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW25126K80JNEG
JLCPCB Part #
C2078546
Package
2512
Description
-55℃~+155℃ 1W 500V 6.8kΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.1690
50+ $0.1655
150+ $0.1631
500+ $0.1609

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons