
* Images are for reference only
CRCW25125R10FKEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW25125R10FKEG
- JLCPCB Part #
- C1854540
- Package
- 2512
- Description
- -55℃~+155℃ 1W 300V 5.1Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7691
10+
$0.6278
30+
$0.5572
100+
$0.4881
500+
$0.4448
1000+
$0.4239
Welcome back, may I help you?