
* Images are for reference only
CRCW25124K87FKEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW25124K87FKEG
- JLCPCB Part #
- C3918569
- Package
- 2512
- Description
- -55℃~+155℃ 1W 4.87kΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1818
50+
$0.1450
150+
$0.1291
500+
$0.1095
2000+
$0.1007
4000+
$0.0954
Related Products
Welcome back, may I help you?