
* Images are for reference only
CRCW25123K90JNTG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW25123K90JNTG
- JLCPCB Part #
- C2142885
- Package
- 2512
- Description
- -55℃~+155℃ 1W 3.9kΩ 500V Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
200+
$0.0286
500+
$0.0277
1000+
$0.0272
Related Products
Welcome back, may I help you?