
* Images are for reference only
CRCW251216R0FKTG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW251216R0FKTG
- JLCPCB Part #
- C3943384
- Package
- 2512
- Description
- -55℃~+155℃ 16Ω 1W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
200+
$0.0532
500+
$0.0513
1000+
$0.0505
Welcome back, may I help you?