This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW251212R0JNEG

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW251212R0JNEG
JLCPCB Part #
C2078540
Package
2512
Description
-55℃~+155℃ 12Ω 1W 500V Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $0.1584
50+ $0.1551
150+ $0.1529
500+ $0.1506
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons