This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW25120000Z0TG

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW25120000Z0TG
JLCPCB Part #
C2145490
Package
2512
Description
-55℃~+155℃ 0Ω 1W 300V Thick Film Resistor 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 110

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0817
200+ $0.0316
500+ $0.0305
1000+ $0.0300

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons