
* Images are for reference only
CRCW2010750RFKEF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW2010750RFKEF
- JLCPCB Part #
- C2088372
- Package
- 2010
- Description
- -55℃~+155℃ 300V 750mW 750Ω Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
50+
$0.0734
150+
$0.0641
500+
$0.0574
2500+
$0.0517
4000+
$0.0490
Related Products
Welcome back, may I help you?