
* Images are for reference only
CRCW20104K30JNEFHP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW20104K30JNEFHP
- JLCPCB Part #
- C4101862
- Package
- 2010
- Description
- -55℃~+155℃ 1W 4.3kΩ Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1343
200+
$0.0520
500+
$0.0502
1000+
$0.0493
Welcome back, may I help you?