This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW201013K7FKEF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW201013K7FKEF
JLCPCB Part #
C3912745
Package
2010
Description
-55℃~+155℃ 13.7kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 184

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0489
200+ $0.0190
500+ $0.0184
1000+ $0.0180

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons