
* Images are for reference only
CRCW12183K65FKTK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW12183K65FKTK
- JLCPCB Part #
- C4098840
- Package
- 1218
- Description
- -55℃~+155℃ 1W 3.65kΩ Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2064
200+
$0.0799
500+
$0.0771
1000+
$0.0757
Welcome back, may I help you?