This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW121817K4FKEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW121817K4FKEK
JLCPCB Part #
C4149718
Package
1218
Description
-55℃~+155℃ 17.4kΩ 1W Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1233
1000+ $0.0478
2500+ $0.0461
5000+ $0.0453

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons