This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW12106K81FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12106K81FKEA
JLCPCB Part #
C2081092
Package
1210
Description
-55℃~+155℃ 200V 500mW 6.81kΩ Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1520

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1520

In-stock Item Pricing

Qty Unit Price
1+ $0.0440
100+ $0.0350
300+ $0.0304
1000+ $0.0270
5000+ $0.0243
10000+ $0.0228
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons